There are no models available for this part yet.
Overview of XCMH2903L1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCMH2903L1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK2766
|
Newark | Limit Sw, Dpst-Nc, 0.75A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpst-Nc, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:7N, Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH2903L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $41.3500 | Buy Now | |
DISTI #
5452-XCMH2903L1-ND
|
DigiKey | LS PL MINI PLASTIC RLLR LVR 2NC Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2200 | Buy Now | |
DISTI #
996-XCMH2903L1
|
Mouser Electronics | Limit Switches LS PL MINI PLASTIC RLLR LVR 2NC SNAP 1M | 0 |
|
$35.3800 / $49.6600 | Order Now | |
DISTI #
74744837
|
RS | Limit Switches Miniature roller plunger for traverse cam approch | Telemecanique Sensors XCMH2903L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6900 / $49.6600 | RFQ |