Part Details for XCMN2102L3 by Telemechanique Sensors
Overview of XCMN2102L3 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMN2102L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5697
|
Newark | Limit Sw, Plunger, Spst-No/Nc, 1.5A, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:7N, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCMN2102L3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$52.4300 / $58.2600 | Buy Now |
DISTI #
5452-XCMN2102L3-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$57.9300 | Buy Now |
DISTI #
996-XCMN2102L3
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71436833
|
RS | Limit switch XCMN, steel roller plunger, 1NC+1NO, snap, 3 m | Telemecanique Sensors XCMN2102L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$50.8900 / $66.0900 | Buy Now |
|
Onlinecomponents.com | LS 1NO 1NC SA 3M CABLE STEEL ROLLER P | 0 |
|
$36.3000 / $62.8700 | Buy Now |
DISTI #
XCMN2102L3
|
TME | Limit switch, metal roller Ø11,6mm, NO + NC, 6A, max.250VAC, IP66 Min Qty: 1 | 2 |
|
$51.2900 / $59.1900 | Buy Now |
DISTI #
3130536
|
Farnell | LIMIT SW, PLUNGER, SPST-NO/NC, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$55.7171 | Buy Now |