Part Details for XCMN2102L9 by Telemechanique Sensors
Overview of XCMN2102L9 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMN2102L9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6936
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:7N, Contact Current Dc Max:100Ma |Telemecanique Sensors XCMN2102L9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0100 / $90.7100 | Buy Now |
DISTI #
5452-XCMN2102L9-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$72.2000 | Buy Now |
DISTI #
996-XCMN2102L9
|
Mouser Electronics | Limit Switches XCMN LIMIT SWITCH + OPTIONS RoHS: Compliant | 0 |
|
$57.5200 / $80.7200 | Order Now |
DISTI #
75130252
|
RS | XCMN LIMIT SWITCH OPTIONS | Telemecanique Sensors XCMN2102L9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0000 | RFQ |