Part Details for XCNT2545G11 by Telemechanique Sensors
Overview of XCNT2545G11 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCNT2545G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8656
|
Newark | Limit Sw, Spst-Nc/No, Lever, 3A, 240V, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-Nc, Spst-No, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCNT2545G11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |