Part Details for XCPR2121N12 by Telemechanique Sensors
Overview of XCPR2121N12 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCPR2121N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3184
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:6N, Contact Voltage Dc Max:250Vrohs Compliant: Yes |Telemecanique Sensors XCPR2121N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8500 / $155.8700 | Buy Now |
DISTI #
5452-XCPR2121N12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$206.8300 | Buy Now |
DISTI #
996-XCPR2121N12
|
Mouser Electronics | Switch Actuators LIMIT SWITCH XCPR RLLR LVR PLNGR RoHS: Compliant | 0 |
|
$156.4100 / $165.7700 | Order Now |