Part Details for XCR3032C-12VQ44I by AMD Xilinx
Overview of XCR3032C-12VQ44I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3032C-12VQ44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 165 |
|
RFQ |
Part Details for XCR3032C-12VQ44I
XCR3032C-12VQ44I CAD Models
XCR3032C-12VQ44I Part Data Attributes
|
XCR3032C-12VQ44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3032C-12VQ44I
AMD Xilinx
EE PLD, 12ns, 32-Cell, CMOS, PQFP44, PLASTIC, VQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 47 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XCR3032C-12VQ44I
This table gives cross-reference parts and alternative options found for XCR3032C-12VQ44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3032C-12VQ44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ3032NS12BC-S | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | AMD Xilinx | XCR3032C-12VQ44I vs PZ3032NS12BC-S |
PZ3032CS12BC-S | EE PLD, 15ns, PQFP44 | NXP Semiconductors | XCR3032C-12VQ44I vs PZ3032CS12BC-S |
PZ3032CS12BC | EE PLD, 15ns, PQFP44, PLASTIC, TQFP-44 | NXP Semiconductors | XCR3032C-12VQ44I vs PZ3032CS12BC |
XCR3032C-12VQ44C | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | XCR3032C-12VQ44I vs XCR3032C-12VQ44C |
PZ3032CS12BC-S | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | AMD Xilinx | XCR3032C-12VQ44I vs PZ3032CS12BC-S |