Part Details for XCR3032XL-7VQG44C by AMD
Overview of XCR3032XL-7VQG44C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3032XL-7VQG44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3032XL-7VQG44C-ND
|
DigiKey | IC CPLD 32MC 7NS 44VQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
320 In Stock |
|
$7.8100 | Buy Now |
DISTI #
XCR3032XL-7VQG44C
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP - Trays (Alt: XCR3032XL-7VQG44C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.9469 | Buy Now |
DISTI #
217-CR3032XL-7VQG44C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XCR3032XL-7VQG44C RoHS: Compliant | 806 |
|
$8.7400 | Buy Now |
Part Details for XCR3032XL-7VQG44C
XCR3032XL-7VQG44C CAD Models
XCR3032XL-7VQG44C Part Data Attributes:
|
XCR3032XL-7VQG44C
AMD
Buy Now
|
Compare Parts:
XCR3032XL-7VQG44C
AMD
|
Samacsys Manufacturer | AMD |