There are no models available for this part yet.
Overview of XCR3032XL-7VQG44I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XCR3032XL-7VQG44I by AMD Xilinx
Part Data Attributes for XCR3032XL-7VQG44I by AMD Xilinx
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
QFP
|
Package Description
|
LEAD FREE, VQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
YES
|
Clock Frequency-Max
|
119 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
JTAG BST
|
YES
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
36
|
Number of Macro Cells
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
0 DEDICATED INPUTS, 36 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for XCR3032XL-7VQG44I
This table gives cross-reference parts and alternative options found for XCR3032XL-7VQG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3032XL-7VQG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3032XL-7VQ44C | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, VQFP-44 | AMD Xilinx | XCR3032XL-7VQG44I vs XCR3032XL-7VQ44C |
XCR3032XL-7VQ44I | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, VQFP-44 | AMD Xilinx | XCR3032XL-7VQG44I vs XCR3032XL-7VQ44I |
XCR3032XL-7VQG44C | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | AMD Xilinx | XCR3032XL-7VQG44I vs XCR3032XL-7VQG44C |
Related Parts for XCR3032XL-7VQG44I
-
XCR3032XL-7VQ44IProgrammable Logic Devices
-
XC2VP30-6FG676CField Programmable Gate Arrays
-
HD6417760BL200AVMicrocontrollers
-
ISL8204MIRZ-TSwitching Regulator or Controllers
-
M29W320DB70N6EFlash Memories
-
AT24C64D-SSHM-TEEPROMs
-
AD7865YSZ-1Analog to Digital Converters
-
DAC7715UBDigital to Analog Converters
-
BSC050NE2LSATMA1Power Field-Effect Transistors