Part Details for XCR3064XL-10CP56C by AMD
Overview of XCR3064XL-10CP56C by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3064XL-10CP56C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3064XL-10CP56C-ND
|
DigiKey | IC CPLD 64MC 9.1NS 56CSBGA Min Qty: 360 Lead time: 29 Weeks Container: Tray | Limited Supply - Call |
|
$18.4100 | Buy Now |
Part Details for XCR3064XL-10CP56C
XCR3064XL-10CP56C CAD Models
XCR3064XL-10CP56C Part Data Attributes
|
XCR3064XL-10CP56C
AMD
Buy Now
Datasheet
|
Compare Parts:
XCR3064XL-10CP56C
AMD
EE PLD, 10ns, 64-Cell, CMOS, PBGA56, 0.50 MM PITCH, CSP-56
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 0.50 MM PITCH, CSP-56 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B56 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 48 | |
Number of Macro Cells | 64 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA56,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |