Part Details for XCR3128XL-10VQ100Q by AMD Xilinx
Overview of XCR3128XL-10VQ100Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for XCR3128XL-10VQ100Q
XCR3128XL-10VQ100Q CAD Models
XCR3128XL-10VQ100Q Part Data Attributes
|
XCR3128XL-10VQ100Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3128XL-10VQ100Q
AMD Xilinx
EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XCR3128XL-10VQ100Q
This table gives cross-reference parts and alternative options found for XCR3128XL-10VQ100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3128XL-10VQ100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3128XL-10VQG100Q | EE PLD, 10ns, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQ100Q vs XCR3128XL-10VQG100Q |
XCR3128XL-10VQG100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 | AMD Xilinx | XCR3128XL-10VQ100Q vs XCR3128XL-10VQG100C |
XCR3128XL-10VQ100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQ100Q vs XCR3128XL-10VQ100C |
XCR3128XL-10VQ100I | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, VQFP-100 | AMD Xilinx | XCR3128XL-10VQ100Q vs XCR3128XL-10VQ100I |
XCR3128XL-10VQG100I | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 | AMD Xilinx | XCR3128XL-10VQ100Q vs XCR3128XL-10VQG100I |