Part Details for XCR3128XL-7TQG144C by AMD
Overview of XCR3128XL-7TQG144C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3128XL-7TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3128XL-7TQG144C-ND
|
DigiKey | IC CPLD 128MC 7NS 144TQFP Min Qty: 60 Lead time: 29 Weeks Container: Tray | Limited Supply - Call |
|
$45.7800 | Buy Now |
DISTI #
XCR3128XL-7TQG144C
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XCR3128XL-7TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$36.3460 | Buy Now |
DISTI #
217-R3128XL-7TQG144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XCR3128XL-7TQG144C RoHS: Compliant | 0 |
|
Order Now |
Part Details for XCR3128XL-7TQG144C
XCR3128XL-7TQG144C CAD Models
XCR3128XL-7TQG144C Part Data Attributes
|
XCR3128XL-7TQG144C
AMD
Buy Now
Datasheet
|
Compare Parts:
XCR3128XL-7TQG144C
AMD
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, TQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 119 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 108 | |
Number of Macro Cells | 128 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 108 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |