Part Details for XCRZ04 by Telemechanique Sensors
Overview of XCRZ04 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCRZ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCRZ04-ND
|
DigiKey | LIMIT SWITCH LEVER, LIMIT SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$35.2900 | Buy Now |
DISTI #
996-XCRZ04
|
Mouser Electronics | Switch Hardware LIMIT SWITCH ROD XCR +OPTIONS | 0 |
|
$32.6200 / $34.8500 | Order Now |
DISTI #
71436851
|
RS | Limit switch lever XCRZ, steel square rod 6 mm, L300 mm | Telemecanique Sensors XCRZ04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7600 / $35.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.4300 / $35.7000 | Buy Now | |
DISTI #
XCRZ04
|
TME | Driving head, steel wire, length 300mm Min Qty: 1 | 0 |
|
$5.5000 / $6.2700 | RFQ |
DISTI #
3130670
|
element14 Asia-Pacific | LIMIT SWITCH LEVER, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$7.7724 / $10.0332 | Buy Now |
DISTI #
3130670
|
Farnell | LIMIT SWITCH LEVER, 300MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 9 |
|
$9.5075 / $10.3364 | Buy Now |