There are no models available for this part yet.
Overview of XCSA523 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSA523 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C6727
|
Newark | Safety Sw, Dpst-No/Spst-Nc, 6A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-No, Spst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSA523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.9100 / $242.5600 | Buy Now | |
DISTI #
5452-XCSA523-ND
|
DigiKey | INTERLOCK NON-LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$178.5286 / $233.4600 | Buy Now | |
DISTI #
996-XCSA523
|
Mouser Electronics | Keylock Switches SAFETY INTERLOCK 300VAC 10A, Type XCS RoHS: Compliant | 3 |
|
$205.9900 / $230.0200 | Buy Now | |
DISTI #
71436647
|
RS | Metal safety switch XCSA, 1 NC + 2 NO, slow break, 1 entry tapped 1/2" NPT | Telemecanique Sensors XCSA523 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 10 |
|
$234.6200 | Buy Now | |
DISTI #
XCSA523
|
TME | Safety switch: key operated, XCSA, NC + NO x2, Features: no key Min Qty: 1 | 0 |
|
$113.8500 / $131.1000 | RFQ |