There are no models available for this part yet.
Overview of XCSB701 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSB701 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C5656
|
Newark | Safety Sw, Dpst-No/Spst-Nc, 6A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-No, Spst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSB701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.8600 / $249.7500 | Buy Now | |
DISTI #
5452-XCSB701-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$239.7600 | Buy Now | |
DISTI #
996-XCSB701
|
Mouser Electronics | Keylock Switches SAFETY INTERLOCK 300VAC 10A, Type XCS RoHS: Compliant | 0 |
|
$238.6800 / $239.7600 | Order Now | |
DISTI #
70380105
|
RS | Button Unlock solenoid sw., PG13 1NO 2NC | Telemecanique Sensors XCSB701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$233.8700 | RFQ | |
DISTI #
XCSB701
|
TME | Safety switch: key operated, XCSB, NC x2 + NO, IP67, metal, red Min Qty: 1 | 0 |
|
$131.9000 / $151.8800 | RFQ |