Part Details for XCSC702EX by Telemechanique Sensors
Overview of XCSC702EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSC702EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6984
|
Newark | Safety Sw, Dpst-Nc/Spst-No, 6A, 120Vac, Product Range:Preventa Xcs Atex D Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 |Telemecanique Sensors XCSC702EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.7300 / $279.0400 | Buy Now |
DISTI #
5452-XCSC702EX-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$239.7600 | Buy Now |
DISTI #
996-XCSC702EX
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SAFETY INTERLOCK 300VAC 10A T-XCS | 0 |
|
$202.0400 / $227.8700 | Order Now |
DISTI #
72551464
|
RS | SAFETY INTERLOCK 300VAC 10A T-XCS | Telemecanique Sensors XCSC702EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$230.1700 / $239.7600 | RFQ |