Part Details for XCSD1015W024VAA by ASI-EZ
Overview of XCSD1015W024VAA by ASI-EZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSD1015W024VAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-XCSD1015W024VAA-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 15W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$48.7100 | Buy Now |