Part Details for XCSD3702G13 by Telemechanique Sensors
Overview of XCSD3702G13 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSD3702G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSD3702G13-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$99.5000 | Buy Now |
DISTI #
996-XCSD3702G13
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY RoHS: Compliant | 0 |
|
$99.4900 / $99.5000 | Order Now |
DISTI #
71436651
|
RS | SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSD3702G13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8800 | RFQ |
DISTI #
XCSD3702G13
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO, 1.5A, max.250VAC Min Qty: 1 | 0 |
|
$120.5500 / $138.8300 | RFQ |