Part Details for XCSD3719P20 by Telemechanique Sensors
Overview of XCSD3719P20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSD3719P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSD3719P20-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$76.0884 / $106.8200 | Buy Now |
DISTI #
996-XCSD3719P20
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY RoHS: Compliant | 0 |
|
$96.8500 / $116.8800 | Order Now |
DISTI #
70380110
|
RS | XCSD Safety Limit Switch with Rotary Lever Actuator, Zamak, NO/2NC | Telemecanique Sensors XCSD3719P20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$73.3500 / $97.0400 | Buy Now | |
DISTI #
XCSD3719P20
|
TME | Limit switch, lever R 33mm, metallic roller 19mm, NC x2 + NO Min Qty: 1 | 0 |
|
$144.4000 / $166.2800 | RFQ |