Part Details for XCSDMC5915 by Telemechanique Sensors
Overview of XCSDMC5915 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMC5915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98T4661
|
Newark | Coded Sw, Spst-No/Spst-Nc, 0.1A, 24Vdc, Product Range:Preventa Xcs Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMC5915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2700 / $139.5200 | Buy Now |
DISTI #
5452-XCSDMC5915-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$137.2000 | Buy Now |
DISTI #
996-XCSDMC5915
|
Mouser Electronics | Magnetic / Reed Switches SHORT MGNTC SAFETY SWITCH CONTACT | 2 |
|
$131.4700 / $134.3200 | Buy Now |
DISTI #
71436855
|
RS | SHORT MAGNETIC SAFETY SW | Telemecanique Sensors XCSDMC5915 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$126.1000 / $138.5700 | RFQ |