Part Details for XCSDMC7905 by Telemechanique Sensors
Overview of XCSDMC7905 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMC7905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9640
|
Newark | Coded Magnetic Sw, Dpst-Nc, 0.1A, 24Vdc, Product Range:Xcs Series, Contact Configuration:Dpst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCSDMC7905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5000 / $134.2400 | Buy Now |
DISTI #
5452-XCSDMC7905-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$94.6279 / $132.8400 | Buy Now |
DISTI #
996-XCSDMC7905
|
Mouser Electronics | Magnetic / Reed Switches coded magnetic switch 2 NC staggered 5m RoHS: Compliant | 5 |
|
$100.3200 / $121.0600 | Buy Now |
DISTI #
70380118
|
RS | XCS-DMC Magnetic Non-Contact Safety Switch, Coded Actuator, Plastic, 24Vdc | Telemecanique Sensors XCSDMC7905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$121.0600 | Buy Now |
DISTI #
XCSDMC7905
|
TME | Safety switch: magnetic, XCSDM Compact, NC x2, IP67, plastic Min Qty: 1 | 20 |
|
$63.5100 / $73.1400 | Buy Now |
DISTI #
2765794
|
element14 Asia-Pacific | SAFETY INTERLOCK SW, DPST-NC, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$129.9669 | Buy Now |
DISTI #
2765794
|
Farnell | SAFETY INTERLOCK SW, DPST-NC, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$119.8583 | Buy Now |