Part Details for XCSDMP50010 by Telemechanique Sensors
Overview of XCSDMP50010 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMP50010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0380
|
Newark | Safety Interlock 24Vdc 100A T-Xcs |Telemecanique Sensors XCSDMP50010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3900 / $153.0600 | Buy Now |
DISTI #
5452-XCSDMP50010-ND
|
DigiKey | INTERLOCK MAGNETIC 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$120.8394 / $150.5200 | Buy Now |
DISTI #
996-XCSDMP50010
|
Mouser Electronics | Magnetic / Reed Switches SAFETY INTERLOCK 24VDC 100A, Type XCS RoHS: Compliant | 1 |
|
$120.9700 / $148.4000 | Buy Now |
DISTI #
71109708
|
RS | coded magnetic switch XCSDMP, 1 NC, 2 NO, 1 NO staggered, 10m cable | Telemecanique Sensors XCSDMP50010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$129.4500 / $150.5200 | Buy Now |
DISTI #
XCSDMP50010
|
TME | Safety switch: magnetic, XCS, NC + NO x2, Features: with key, IP66 Min Qty: 1 | 0 |
|
$92.9200 / $107.0000 | RFQ |
DISTI #
2765797
|
element14 Asia-Pacific | SAFETY INTERLOCK SW, DPST/SPST, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$129.8361 / $157.7468 | Buy Now |
DISTI #
2765797
|
Farnell | SAFETY INTERLOCK SW, DPST/SPST, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$129.5001 | Buy Now |