Part Details for XCSDMP5912 by Telemechanique Sensors
Overview of XCSDMP5912 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMP5912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8690
|
Newark | Safety Interlock Sw, Spst-Nc/No, 24Vdc, Product Range:Preventa Xcs Series, Contact Configuration:Spst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMP5912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2200 / $134.1100 | Buy Now |
DISTI #
5452-XCSDMP5912-ND
|
DigiKey | INTERLOCK MAGNETIC DPST 2M Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$131.8700 | Buy Now |
DISTI #
996-XCSDMP5912
|
Mouser Electronics | Magnetic / Reed Switches Safety inter, mag rect, 2m cable | 0 |
|
$102.3900 / $123.5600 | Order Now |
DISTI #
70380125
|
RS | XCS-DMP Magnetic Non-Contact Safety Switch, Coded Actuator, Plastic, 24Vdc | Telemecanique Sensors XCSDMP5912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$126.0300 | Buy Now |
DISTI #
XCSDMP5912
|
TME | Safety switch: magnetic, XCS, NC + NO, Features: with key, IP66 Min Qty: 1 | 4 |
|
$71.0600 / $81.8300 | Buy Now |
DISTI #
2847414
|
element14 Asia-Pacific | SAFETY SW, SPST-NO/NC, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$117.1956 / $142.3935 | Buy Now |
DISTI #
2847414
|
Farnell | SAFETY SW, SPST-NO/NC, CABLE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$99.2974 / $103.4395 | Buy Now |