Part Details for XCSE83127 by Telemechanique Sensors
Overview of XCSE83127 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE83127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y5347
|
Newark | Safety Switch, 3Pst-Nc, 3A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:3Pst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:3A, Ip Rating:Ip67, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Telemecanique Sensors XCSE83127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.9900 / $633.1700 | Buy Now |
DISTI #
5452-XCSE83127-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$607.8500 | Buy Now |
DISTI #
996-XCSE83127
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 300VAC SA, Type XCS | 0 |
|
$512.2100 / $539.2000 | Order Now |
DISTI #
71436211
|
RS | Metal safety switch XCSE, 3 NC, slow break, 2 entries tapped M20, 24 V | Telemecanique Sensors XCSE83127 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$578.1800 | RFQ |