Part Details for XCSE8331 by Telemechanique Sensors
Overview of XCSE8331 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE8331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5923
|
Newark | Safety Switch, 3Pst-Nc, 3A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:3Pst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:3A, Ip Rating:Ip67, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Telemecanique Sensors XCSE8331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.0700 / $628.4700 | Buy Now |
DISTI #
5452-XCSE8331-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$603.3500 | Buy Now |
DISTI #
996-XCSE8331
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 300VAC 5A MET CONDT | 0 |
|
$587.1700 / $598.3300 | Order Now |
DISTI #
71436216
|
RS | SAFETY INTERLOCK 300VAC 5A METRIC CONDT | Telemecanique Sensors XCSE8331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$696.8600 | RFQ |