Part Details for XCSL766B3 by Telemechanique Sensors
Overview of XCSL766B3 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSL766B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C1802
|
Newark | Cable, Product Range:-, Contact Configuration:-, Switch Terminals:-, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:-, Contact Current Dc Max:- Rohs Compliant: Yes |Telemecanique Sensors XCSL766B3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.7600 / $546.3900 | Buy Now |
DISTI #
5452-XCSL766B3-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$542.0390 / $585.7500 | Buy Now |
DISTI #
996-XCSL766B3
|
Mouser Electronics | Interlock Switches INTERLOCK SWITCH 300VAC 10AS XCSL | 0 |
|
$442.0200 / $465.3100 | Order Now |
DISTI #
71142416
|
RS | INTERLOCK SWITCH 300VAC 10AS XCSL | Telemecanique Sensors XCSL766B3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$498.9500 | RFQ |