Part Details for XCSLF3737313 by Telemechanique Sensors
Overview of XCSLF3737313 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLF3737313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5931
|
Newark | Switch, Safety Interlock, 3Pst, 750Ma, 240V, Product Range:-, Contact Configuration:2Nc/1No, Switch Terminals:Cable, Contact Voltage Ac Max:240V, Contact Current Ac Max:750Ma, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Telemecanique Sensors XCSLF3737313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.4400 | Buy Now |
DISTI #
5452-XCSLF3737313-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$453.6350 / $490.2200 | Buy Now |
DISTI #
996-XCSLF3737313
|
Mouser Electronics | Limit Switches Metal, Lock w/o power, 24 RoHS: Compliant | 0 |
|
$453.6300 / $482.9000 | Order Now |
DISTI #
70380098
|
RS | XCS-LF Solenoid Interlock Switch Power to Unlock 24 V ac/dc | Telemecanique Sensors XCSLF3737313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$482.9000 | RFQ |
DISTI #
XCSLF3737313
|
TME | Safety switch: bolting, XCSLF, NC x2 + NO, IP66, metal, red, 24VDC Min Qty: 1 | 3 |
|
$206.7100 / $238.0300 | Buy Now |
DISTI #
XCSLF3737313
|
Standard Electric Supply | Schneider Electric Preventa Square D Safety Interlock Switch, Series: XCSLF, 24 VDC, 4 A, 3 Pole, 1/2 in NPT Hub, Threaded Mounting, IP66/IP67 Enclosure, Metal, Red, 1.71 in W x 8.07 in H x 2.01 in D Dimensions Min Qty: 1 Package Multiple: 1 | 3 |
|
$511.5900 | Buy Now |
DISTI #
2847440
|
element14 Asia-Pacific | SAFETY SW, DPST-NO, 4PST-NC, 0.75A, 240V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$524.1589 | Buy Now |
DISTI #
2847440
|
Farnell | SAFETY SW, DPST-NO, 4PST-NC, 0.75A, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$459.8189 | Buy Now |