Part Details for XCSLF3838312 by Telemechanique Sensors
Overview of XCSLF3838312 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLF3838312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSLF3838312-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$490.2200 | Buy Now |
DISTI #
996-XCSLF3838312
|
Mouser Electronics | Limit Switches Metal Inter, Lock w/o Power, 24 Vac/dc RoHS: Compliant | 0 |
|
$369.9300 / $389.4200 | Order Now |
DISTI #
70380100
|
RS | XCS-LF Solenoid Interlock Switch Power to Unlock 24 V ac/dc | Telemecanique Sensors XCSLF3838312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$417.5600 | RFQ |
DISTI #
XCSLF3838312
|
TME | Safety switch: bolting, XCSLF, NC x3, IP66, Electr.connect: M20 x3 Min Qty: 1 | 0 |
|
$200.6300 / $231.0200 | RFQ |