Part Details for XCSM3902L5 by Telemechanique Sensors
Overview of XCSM3902L5 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSM3902L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSM3902L5-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$148.6458 / $185.1600 | Buy Now |
DISTI #
996-XCSM3902L5
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY RoHS: Compliant | 0 |
|
$143.7600 / $173.4900 | Order Now |
DISTI #
70380150
|
RS | XCSM Safety Limit Switch with Roller Plunger Actuator, Metal, NO/2NC | Telemecanique Sensors XCSM3902L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$176.9600 | Buy Now |
DISTI #
XCSM3902L5
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO, 1.5A, max.250VAC Min Qty: 1 | 0 |
|
$107.6700 / $123.9900 | RFQ |