Part Details for XCSM4102L1 by Telemechanique Sensors
Overview of XCSM4102L1 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSM4102L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCSM4102L1
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO x2, 1.5A, lead 1m Min Qty: 1 | 0 |
|
$88.2300 / $101.5900 | RFQ |