There are no models available for this part yet.
Overview of XCSM4116L1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSM4116L1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XCSM4116L1-ND
|
DigiKey | SWITCH SAFETY LMT 4PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$171.1000 | Buy Now | |
DISTI #
996-XCSM4116L1
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$109.4400 | Order Now | |
DISTI #
72551553
|
RS | SAFETYLIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSM4116L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$177.9400 | Buy Now | |
DISTI #
XCSM4116L1
|
TME | Limit switch, lever R 30,4mm, metal roller Ø16mm, 1.5A, lead 1m Min Qty: 1 | 0 |
|
$88.9600 / $102.4300 | RFQ |