There are no models available for this part yet.
Overview of XCSP3902P20 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSP3902P20 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XCSP3902P20-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5500 | Buy Now | |
DISTI #
996-XCSP3902P20
|
Mouser Electronics | Limit Switches SAFETY LIMIT SW 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$77.1400 / $80.3300 | Order Now | |
DISTI #
71434955
|
RS | SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3902P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 15 |
|
$76.1000 / $84.5500 | Buy Now | |
DISTI #
XCSP3902P20
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO, 1.5A, max.250VAC Min Qty: 1 | 12 |
|
$49.8800 / $57.4400 | Buy Now |