Part Details for XCSP3910P20 by Telemechanique Sensors
Overview of XCSP3910P20 by Telemechanique Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSP3910P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSP3910P20-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3000 | Buy Now |
DISTI #
72551567
|
RS | SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3910P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$66.5200 / $72.3000 | RFQ |