Part Details for XCSP3918G13 by Telemechanique Sensors
Overview of XCSP3918G13 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSP3918G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSP3918G13-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$76.5400 | Buy Now |
DISTI #
996-XCSP3918G13
|
Mouser Electronics | Limit Switches SAFETY LIMIT SW 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$51.8300 / $72.7300 | Order Now |
DISTI #
72551568
|
RS | SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3918G13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4200 / $76.5400 | RFQ |