Part Details for XCSP3918N12 by Telemechanique Sensors
Overview of XCSP3918N12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSP3918N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4661
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.89In-Lb, Contact Voltage Dc Max:250Vrohs Compliant: Yes |Telemecanique Sensors XCSP3918N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4800 / $84.6500 | Buy Now |
DISTI #
5452-XCSP3918N12-ND
|
DigiKey | SWITCH SNAP ACT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$88.5600 | Buy Now |
DISTI #
996-XCSP3918N12
|
Mouser Electronics | Limit Switches SAFETY LIMIT SW 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$82.4300 / $87.7900 | Order Now |
DISTI #
71148660
|
RS | Preventa XCSP Safety Limit Switch with Roller Plunger Actuator, 2NC/1NO | Telemecanique Sensors XCSP3918N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2700 / $86.9700 | RFQ |