Part Details for XCSP3918P20 by Telemechanique Sensors
Overview of XCSP3918P20 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSP3918P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1620
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCSP3918P20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7900 / $73.1500 | Buy Now |
DISTI #
5452-XCSP3918P20-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$76.5400 | Buy Now |
DISTI #
996-XCSP3918P20
|
Mouser Electronics | Limit Switches SAFETY LIMIT SW 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$51.8300 / $63.6400 | Order Now |
DISTI #
71434957
|
RS | SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3918P20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$47.9600 / $84.6100 | Buy Now | |
DISTI #
XCSP3918P20
|
TME | Limit switch, lever R 33mm, plastic roller Ø19mm, NC x2 + NO Min Qty: 1 | 15 |
|
$53.0800 / $61.1200 | Buy Now |