Part Details for XCSP3919N12 by Telemechanique Sensors
Overview of XCSP3919N12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSP3919N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7517
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.89In-Lb, Contact Voltage Dc Max:250Vrohs Compliant: Yes |Telemecanique Sensors XCSP3919N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1500 / $90.0300 | Buy Now |
DISTI #
5452-XCSP3919N12-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$131.4800 | Buy Now |
DISTI #
996-XCSP3919N12
|
Mouser Electronics | Limit Switches SAFETY LIMIT SW 240VAC 5A PLASTIC RoHS: Compliant | 0 |
|
$99.2900 / $119.8200 | Order Now |
DISTI #
72551569
|
RS | SAFETY LIMIT SW 240VAC 5A PLASTIC BODY | Telemecanique Sensors XCSP3919N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$120.9600 / $131.4800 | RFQ |