Part Details for XCSPA191 by Telemechanique Sensors
Overview of XCSPA191 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSPA191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7016
|
Newark | Safety Sw, Spst-No, Spst-Nc, 3A, 240Vac, Product Range:Preventa Xcs Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Ip Rating:Ip67 |Telemecanique Sensors XCSPA191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5100 / $95.0000 | Buy Now |
DISTI #
5452-XCSPA191-ND
|
DigiKey | INTERLOCK KEY LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$77.8100 | Buy Now |
DISTI #
996-XCSPA191
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK PLAST 240VAC 10A PG11 | 0 |
|
$71.5300 / $77.8100 | Order Now |
DISTI #
72551556
|
RS | SAFETY INTERLOCK PLAST 240VAC 10A PG11 | Telemecanique Sensors XCSPA191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0800 / $87.8700 | RFQ |
DISTI #
XCSPA191
|
TME | Safety switch: key operated, XCSPA, NC + NO, Features: no key Min Qty: 1 | 0 |
|
$88.6200 / $102.0500 | RFQ |