Part Details for XCSPA992 by Telemechanique Sensors
Overview of XCSPA992 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSPA992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSPA992-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2370 / $77.8100 | Buy Now |
DISTI #
996-XCSPA992
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SAFETY INTERLOCK 240VAC 10A T-XCS | 13 |
|
$84.9100 / $102.4600 | Buy Now |
DISTI #
70706033
|
RS | Plastic safety switch XCSPA, 2 NC + 1 NO, slow break, 1 entry tapped M16 | Telemecanique Sensors XCSPA992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$102.4600 | Buy Now |
DISTI #
XCSPA992
|
TME | Safety switch: key operated, XCSPA, NC x2 + NO, Features: no key Min Qty: 1 | 1 |
|
$100.2500 / $115.4300 | Buy Now |