Part Details for XCSPL583 by Telemechanique Sensors
Overview of XCSPL583 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSPL583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8558
|
Newark | Guard Switch, Spst-No/Spst-Nc, 6A/120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSPL583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0100 / $111.0800 | Buy Now |
DISTI #
5452-XCSPL583-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$141.9900 | Buy Now |
DISTI #
996-XCSPL583
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 240VAC 10A, Type XCS RoHS: Compliant | 0 |
|
$121.5900 | Order Now |
DISTI #
70007889
|
RS | Switch, Safety Interlock 240 VAC, 10 Amp, TXCS | Telemecanique Sensors XCSPL583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.4500 | RFQ |
DISTI #
XCSPL583
|
TME | Safety switch: hinged, XCSPL, NC + NO, IP67, -25÷70°C, red Min Qty: 1 | 0 |
|
$63.4000 / $73.0100 | RFQ |