Part Details for XCSPL793 by Telemechanique Sensors
Overview of XCSPL793 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSPL793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8201
|
Newark | Guard Switch, Spst-No/Spst-Nc, 6A/120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSPL793 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0100 / $111.0800 | Buy Now |
DISTI #
5452-XCSPL793-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$163.8400 | Buy Now |
DISTI #
996-XCSPL793
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 240VAC 10A, Type XCS | 0 |
|
$137.0700 / $153.5100 | Order Now |
DISTI #
71436563
|
RS | Safety switch XCSPL, elbowed flush lever, to left, 2NC -1/2"NPT | Telemecanique Sensors XCSPL793 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$153.5100 | RFQ |
DISTI #
XCSPL793
|
TME | Safety switch: hinged, XCSPL, NC x2, IP67, -25÷70°C, red, PREVENTA Min Qty: 1 | 0 |
|
$60.7300 / $69.9400 | RFQ |