Part Details for XCSZ12 by Telemechanique Sensors
Overview of XCSZ12 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSZ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3228
|
Newark | Safety Interlock Switch Key, For Use With:Schneider Xcspa, Xcsta And Xcste Series Safety Interlock Switches, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XCSZ12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$13.5300 / $20.1200 | Buy Now |
DISTI #
5452-XCSZ12-ND
|
DigiKey | TELEMECANIQUE SAFETY SWITCHES XC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$11.9382 / $17.9100 | Buy Now |
DISTI #
996-XCSZ12
|
Mouser Electronics | Switch Actuators SAFETY INTERLOCK KEY TYPE XCS | 59 |
|
$11.3900 / $15.9100 | Buy Now |
DISTI #
70007900
|
RS | Electric Actuator For Use With XCSPA XCSTA & XCSTE Safety Switch, XCSZ Series | Telemecanique Sensors XCSZ12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 72 |
|
$11.3000 / $15.9100 | Buy Now |
|
Onlinecomponents.com | Switch Access Safety Interlock Switch Actuator |
5 In Stock |
|
$10.2300 / $18.6300 | Buy Now |
DISTI #
XCSZ12
|
TME | Standard key, XCS, PREVENTA Min Qty: 1 | 47 |
|
$7.4900 / $8.6200 | Buy Now |
|
Master Electronics | Switch Access Safety Interlock Switch Actuator |
5 In Stock |
|
$10.2300 / $18.6300 | Buy Now |