Programmable Logic
XCV1000E-7FG860C
AMD Xilinx
Description: Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860

Overview of XCV1000E-7FG860C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XCV1000E-7FG860C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV1000E-7FG860C by AMD Xilinx

XCV1000E-7FG860C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-860
Pin Count
860
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B860
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
331776
Number of Inputs
660
Number of Logic Cells
27648
Number of Outputs
660
Number of Terminals
860
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 331776 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA860,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XCV1000E-7FG860C
    AMD Xilinx
    Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860
    VS

Alternate Parts for XCV1000E-7FG860C

This table gives cross-reference parts and alternative options found for XCV1000E-7FG860C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1000E-7FG860C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV1000E-7FG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FG860I
XCV1000E-7FGG860C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FGG860C
XCV1000E-7FGG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FGG860I
Part Number Description Manufacturer Compare
XCV1000E-6FG860C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-6FG860C
XCV1000E-6FGG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-6FGG860I
XCV1000E-7FGG860C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FGG860C
XCV1000E-6FG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-6FG860I
XCV1000E-8FGG860C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-8FGG860C
XCV1000E-7FG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FG860I
XCV1000E-7FGG860I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 400MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-7FGG860I
XCV1000E-6FGG860C Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA860, FBGA-860 AMD Xilinx XCV1000E-7FG860C vs XCV1000E-6FGG860C

Related Parts for XCV1000E-7FG860C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV1000E-7FG860C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV1000E-7FG860C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV1000E-7FG860C would you like to use for your alert(s)?
  • Please alert me when XCV1000E-7FG860C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV1000E-7FG860C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV1000E-7FG860C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV1000E-7FG860C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV1000E-7FG860C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV1000E-7FG860C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: