Programmable Logic
XCV100E-7CS144C
AMD Xilinx
Description: Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144

Overview of XCV100E-7CS144C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XCV100E-7CS144C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   180
RFQ
Quest Components Field-Programmable Gate Array, 2700 Cell, 144 Pin, Plastic, BGA 144
  • 1 $63.2580
  • 35 $55.9590
  • 72 $53.5260
$53.5260 / $63.2580 Buy Now

CAD Models for XCV100E-7CS144C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV100E-7CS144C by AMD Xilinx

XCV100E-7CS144C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
CSP-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
12 mm
Moisture Sensitivity Level
3
Number of CLBs
600
Number of Equivalent Gates
32400
Number of Inputs
94
Number of Logic Cells
2700
Number of Outputs
94
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
600 CLBS, 32400 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. XCV100E-7CS144C
    AMD Xilinx
    Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144
    VS

Alternate Parts for XCV100E-7CS144C

This table gives cross-reference parts and alternative options found for XCV100E-7CS144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV100E-7CS144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV100E-7CS144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CS144I
XCV100E-7CSG144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CSG144I
XCV100E-7CSG144C Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CSG144C
Part Number Description Manufacturer Compare
XCV100E-7CSG144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CSG144I
XCV100E-8CSG144C Field Programmable Gate Array, 600 CLBs, 32400 Gates, 416MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-8CSG144C
XCV100E-7CS144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CS144I
XCV100E-6CS144C Field Programmable Gate Array, 600 CLBs, 32400 Gates, 357MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-6CS144C
XCV100E-8CSG144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 416MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-8CSG144I
XCV100E-6CSG144C Field Programmable Gate Array, 600 CLBs, 32400 Gates, 357MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-6CSG144C
XCV100E-6CSG144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 357MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-6CSG144I
XCV100E-6CS144I Field Programmable Gate Array, 600 CLBs, 32400 Gates, 357MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-6CS144I
XCV100E-7CSG144C Field Programmable Gate Array, 600 CLBs, 32400 Gates, 400MHz, 2700-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XCV100E-7CS144C vs XCV100E-7CSG144C

Related Parts for XCV100E-7CS144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV100E-7CS144C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV100E-7CS144C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV100E-7CS144C would you like to use for your alert(s)?
  • Please alert me when XCV100E-7CS144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV100E-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV100E-7CS144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV100E-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV100E-7CS144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV100E-7CS144C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: