Programmable Logic
XCV1600E-7FG900I
AMD Xilinx
Description: Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900

Overview of XCV1600E-7FG900I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XCV1600E-7FG900I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV1600E-7FG900I by AMD Xilinx

XCV1600E-7FG900I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-900
Pin Count
900
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B900
JESD-609 Code
e0
Length
31 mm
Moisture Sensitivity Level
3
Number of CLBs
7776
Number of Equivalent Gates
419904
Number of Inputs
700
Number of Logic Cells
34992
Number of Outputs
700
Number of Terminals
900
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
7776 CLBS, 419904 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA900,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
31 mm
Want to compare parts?
  1. XCV1600E-7FG900I
    AMD Xilinx
    Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900
    VS

Alternate Parts for XCV1600E-7FG900I

This table gives cross-reference parts and alternative options found for XCV1600E-7FG900I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV1600E-7FG900I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV1600E-7FG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-7FG900C
XCV1600E-7FGG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-7FGG900C
Part Number Description Manufacturer Compare
XCV1600E-6FG900I Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 357MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-6FG900I
XCV1600E-8FGG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 416MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-8FGG900C
XCV1600E-8FGG900I Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 416MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-8FGG900I
XCV1600E-6FGG900I Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 357MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-6FGG900I
XCV1600E-8FG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 416MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-8FG900C
XCV1600E-6FGG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 357MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-6FGG900C
XCV1600E-7FG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-7FG900C
XCV1600E-7FGG900C Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 400MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-7FGG900C
XCV1600E-8FG900I Field Programmable Gate Array, 7776 CLBs, 419904 Gates, 416MHz, 34992-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XCV1600E-7FG900I vs XCV1600E-8FG900I

Related Parts for XCV1600E-7FG900I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV1600E-7FG900I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV1600E-7FG900I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV1600E-7FG900I would you like to use for your alert(s)?
  • Please alert me when XCV1600E-7FG900I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV1600E-7FG900I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV1600E-7FG900I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV1600E-7FG900I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV1600E-7FG900I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV1600E-7FG900I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: