Programmable Logic
XCV600E-7BG432I
AMD Xilinx
Description: Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA432, BGA-432

Overview of XCV600E-7BG432I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XCV600E-7BG432I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $1,244.6007
$1,244.6007 Buy Now

CAD Models for XCV600E-7BG432I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV600E-7BG432I by AMD Xilinx

XCV600E-7BG432I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA-432
Pin Count
432
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B432
JESD-609 Code
e0
Length
40 mm
Moisture Sensitivity Level
3
Number of CLBs
3456
Number of Equivalent Gates
186624
Number of Inputs
316
Number of Logic Cells
15552
Number of Outputs
316
Number of Terminals
432
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3456 CLBS, 186624 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA432,31X31,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
Want to compare parts?
  1. XCV600E-7BG432I
    AMD Xilinx
    Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA432, BGA-432
    VS

Alternate Parts for XCV600E-7BG432I

This table gives cross-reference parts and alternative options found for XCV600E-7BG432I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV600E-7BG432I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV600E-7BG432C Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600E-7BG432C
Part Number Description Manufacturer Compare
XCV600-4BGG432I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 250MHz, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600-4BGG432I
XCV600-5BGG432I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600-5BGG432I
XCV600-6BGG432I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600-6BGG432I
5962-9957301NUX Field Programmable Gate Array, 3456 CLBs, 661111 Gates, CMOS, PBGA432, PLASTIC, BGA-432 AMD Xilinx XCV600E-7BG432I vs 5962-9957301NUX
XCV600E-8BG432I Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600E-8BG432I
5962R9957301NUX Field Programmable Gate Array, 661111 Gates, CMOS, PBGA432, PLASTIC, BGA-432 AMD Xilinx XCV600E-7BG432I vs 5962R9957301NUX
XQV600E-6BGG432N Field Programmable Gate Array, 3456 CLBs, 985882 Gates, 357.2MHz, CMOS, PBGA432, PLASTIC, BGA-432 AMD Xilinx XCV600E-7BG432I vs XQV600E-6BGG432N
XQV600E-6BG432N Field Programmable Gate Array, 3456 CLBs, 985882 Gates, 357.2MHz, 15552-Cell, CMOS, PBGA432, PLASTIC, BGA-432 AMD Xilinx XCV600E-7BG432I vs XQV600E-6BG432N
XCV600-5BGG432C Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600-5BGG432C
XCV600-5BG432I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, 15552-Cell, CMOS, PBGA432, BGA-432 AMD Xilinx XCV600E-7BG432I vs XCV600-5BG432I

Related Parts for XCV600E-7BG432I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV600E-7BG432I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV600E-7BG432I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV600E-7BG432I would you like to use for your alert(s)?
  • Please alert me when XCV600E-7BG432I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV600E-7BG432I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV600E-7BG432I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV600E-7BG432I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV600E-7BG432I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV600E-7BG432I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: