Programmable Logic
XCV600E-7BG560I
AMD Xilinx
Description: Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA560, BGA-560

Overview of XCV600E-7BG560I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XCV600E-7BG560I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV600E-7BG560I by AMD Xilinx

XCV600E-7BG560I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA-560
Pin Count
560
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B560
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
3
Number of CLBs
3456
Number of Equivalent Gates
186624
Number of Inputs
404
Number of Logic Cells
15552
Number of Outputs
404
Number of Terminals
560
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3456 CLBS, 186624 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA560,33X33,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XCV600E-7BG560I
    AMD Xilinx
    Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA560, BGA-560
    VS

Alternate Parts for XCV600E-7BG560I

This table gives cross-reference parts and alternative options found for XCV600E-7BG560I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV600E-7BG560I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV600E-7BGG560I Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-7BGG560I
XCV600E-7BGG560C Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-7BGG560C
Part Number Description Manufacturer Compare
XCV600-5BGG560C Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-5BGG560C
XCV600-6BG560I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-6BG560I
XCV600-4BG560C Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 250MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-4BG560C
XCV600E-7BGG560I Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-7BGG560I
XCV600E-8BGG560C Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-8BGG560C
XCV600E-8BGG560I Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-8BGG560I
XCV600-5BG560I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 294MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-5BG560I
XCV600-6BG560C Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-6BG560C
XCV600E-6BGG560I Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 357MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600E-6BGG560I
XCV600-4BG560I Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 250MHz, 15552-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XCV600E-7BG560I vs XCV600-4BG560I

Related Parts for XCV600E-7BG560I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV600E-7BG560I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV600E-7BG560I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV600E-7BG560I would you like to use for your alert(s)?
  • Please alert me when XCV600E-7BG560I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV600E-7BG560I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV600E-7BG560I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV600E-7BG560I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV600E-7BG560I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV600E-7BG560I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: