Part Details for XCVC1502-1MSIVSVA1596 by AMD
Overview of XCVC1502-1MSIVSVA1596 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVC1502-1MSIVSVA1596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XCVC1502-1MSIVSVA1596-ND
|
DigiKey | IC VERSAL AI-CORE FPGA 1596BGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$18,911.2500 | Buy Now |
DISTI #
XCVC1502-1MSIVSVA1
|
Avnet Americas | XCVC1502-1MSIVSVA1596 - Bulk (Alt: XCVC1502-1MSIVSVA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
217-15021MSIVSVA1596
|
Mouser Electronics | SoC FPGA XCVC1502-1MSIVSVA1596 RoHS: Compliant | 0 |
|
$18,606.5600 | Order Now |
Part Details for XCVC1502-1MSIVSVA1596
XCVC1502-1MSIVSVA1596 CAD Models
XCVC1502-1MSIVSVA1596 Part Data Attributes
|
XCVC1502-1MSIVSVA1596
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVC1502-1MSIVSVA1596
AMD
Microprocessor Circuit, CMOS, PBGA1596, FCBGA-1596
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-1596 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
JESD-30 Code | S-PBGA-B1596 | |
Length | 37.5 mm | |
Number of Terminals | 1596 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1596,40X40,36 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 0.825 V | |
Supply Voltage-Min | 0.775 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.92 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |