XCVC1802-2HSIVIVA1596
Description: Microprocessor Circuit, CMOS, PBGA1596, FCBGA-1596

Overview of XCVC1802-2HSIVIVA1596 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCVC1802-2HSIVIVA1596 by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 122-XCVC1802-2HSIVIVA1596-ND
DigiKey IC VERSAL AI-CORE FPGA 1596BGA Min Qty: 1 Lead time: 21 Weeks Container: Tray Temporarily Out of Stock
  • 1 $37,183.7500
$37,183.7500 Buy Now
DISTI # XCVC1802-2HSIVIVA1
Avnet Americas Adaptive Compute Acceleration Platform 1150MHz 0.88V 1596-Pin BGA Tray - Bulk (Alt: XCVC1802-2HSIVIVA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for XCVC1802-2HSIVIVA1596 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCVC1802-2HSIVIVA1596 by AMD

XCVC1802-2HSIVIVA1596
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FCBGA-1596
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
JESD-30 Code
S-PBGA-B1596
Length
40 mm
Number of Terminals
1596
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA1596,40X40,36
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
4 mm
Supply Voltage-Max
0.906 V
Supply Voltage-Min
0.854 V
Supply Voltage-Nom
0.88 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.92 mm
Terminal Position
BOTTOM
Width
40 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCVC1802-2HSIVIVA1596
    AMD
    Microprocessor Circuit, CMOS, PBGA1596, FCBGA-1596
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCVC1802-2HSIVIVA1596 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCVC1802-2HSIVIVA1596 by AMD

Select Manufacturer
Which Manufacturer of XCVC1802-2HSIVIVA1596 would you like to use for your alert(s)?
  • Please alert me when XCVC1802-2HSIVIVA1596 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCVC1802-2HSIVIVA1596 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCVC1802-2HSIVIVA1596 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCVC1802-2HSIVIVA1596 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCVC1802-2HSIVIVA1596.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCVC1802-2HSIVIVA1596 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: