Part Details for XCVH1522-1MSEVSVA3697 by AMD
Overview of XCVH1522-1MSEVSVA3697 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCVH1522-1MSEVSVA3697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVH1522-1MSEVSVA3
|
Avnet Americas | XCVH1522-1MSEVSVA3697 - Bulk (Alt: XCVH1522-1MSEVSVA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for XCVH1522-1MSEVSVA3697
XCVH1522-1MSEVSVA3697 CAD Models
XCVH1522-1MSEVSVA3697 Part Data Attributes
|
XCVH1522-1MSEVSVA3697
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVH1522-1MSEVSVA3697
AMD
Microprocessor Circuit, CMOS, PBGA3697, FCBGA-3697
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-3697 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
JESD-30 Code | S-PBGA-B3697 | |
Number of Terminals | 3697 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.825 V | |
Supply Voltage-Min | 0.775 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |