XCVM1302-2MSINSVF1369
Description: Microprocessor Circuit, CMOS, PBGA1369, FCBGA-1369

Overview of XCVM1302-2MSINSVF1369 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCVM1302-2MSINSVF1369 by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 122-XCVM1302-2MSINSVF1369-ND
DigiKey IC VERSALPRIME ACAP FPGA 1369BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1 $5,317.5000
$5,317.5000 Buy Now
DISTI # XCVM1302-2MSINSVF1
Avnet Americas XCVM1302-2MSINSVF1369 - Bulk (Alt: XCVM1302-2MSINSVF1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1 $5,381.3100
$5,381.3100 Buy Now
DISTI # 217-13022MSINSVF1369
Mouser Electronics SoC FPGA XCVM1302-2MSINSVF1369 RoHS: Compliant 0
  • 1 $5,231.8200
$5,231.8200 Order Now

CAD Models for XCVM1302-2MSINSVF1369 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCVM1302-2MSINSVF1369 by AMD

XCVM1302-2MSINSVF1369
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FCBGA-1369
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
JESD-30 Code
S-PBGA-B1369
Length
35 mm
Number of Terminals
1369
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA1369,37X37,36
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
4 mm
Supply Voltage-Max
0.825 V
Supply Voltage-Min
0.775 V
Supply Voltage-Nom
0.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.92 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. XCVM1302-2MSINSVF1369
    AMD
    Microprocessor Circuit, CMOS, PBGA1369, FCBGA-1369
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCVM1302-2MSINSVF1369 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCVM1302-2MSINSVF1369 by AMD

Select Manufacturer
Which Manufacturer of XCVM1302-2MSINSVF1369 would you like to use for your alert(s)?
  • Please alert me when XCVM1302-2MSINSVF1369 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCVM1302-2MSINSVF1369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCVM1302-2MSINSVF1369 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCVM1302-2MSINSVF1369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCVM1302-2MSINSVF1369.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCVM1302-2MSINSVF1369 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: